The Sanyo 9GA0612P1H031 is a 11500RPM axial fan with a current rating of 550mA. It measures 60mm in height, length, and size, with a width of 38mm. The fan is packaged in bulk and features wire leads for termination. It operates at a noise level of 52dBA and has an airflow of 40.61CFM. The fan is suitable for general use and is available in a flange mount package type.
Sanyo 9GA0612P1H031 technical specifications.
| Airflow | 40.61CFM |
| Package/Case | Axial |
| Current Rating | 550mA |
| Height | 60mm |
| Length | 60mm |
| Noise | 52dBA |
| Packaging | Bulk |
| Series | 9GA |
| Size | 60mm |
| Speed | 11500RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0612P1H031 to view detailed technical specifications.
No datasheet is available for this part.
