The 9GA0612P1J031 fan features a 60mm axial design with a current rating of 1.5A and a speed of 17500RPM. It has a ball bearing type and produces 63dBA of noise. The fan is packaged in bulk with 90 units per package and has wire leads for termination. It measures 60mm in height, 38mm in width, and 60mm in length, with a weight of 4.585615oz.
Sanyo 9GA0612P1J031 technical specifications.
| Airflow | 62.85CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.5A |
| Height | 60mm |
| Length | 60mm |
| Noise | 63dBA |
| Package Quantity | 90 |
| Packaging | Bulk |
| Series | 9GA |
| Size | 60mm |
| Speed | 17500RPM |
| Termination | Wire Leads |
| Weight | 4.585615oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0612P1J031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
