Sanyo 9GA0612P1K031 technical specifications.
| Airflow | 53CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 950mA |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 11.4W |
| Noise | 59dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 14800RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 14800RPM |
| Termination | Wire Leads |
| Weight | 0.287lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0612P1K031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.