
Axial DC fan with ball bearing, delivering 24 CFM airflow and 80 Pa static pressure at 5900 RPM. Features a 60mm x 60mm x 15mm frame size, 12V operating voltage (10.2V to 13.8V range), and 1.92W power consumption. Operates within a -4°C to 70°C temperature range with a noise level of 38 dBA. Equipped with 300mm wire leads for termination. RoHS compliant.
Sanyo 9GA0612P7G01 technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Lead Length | 300mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.92W |
| Noise | 38dBA |
| Noise Level | 38 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.92W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5900RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 5900RPM |
| Static Pressure | 80Pa |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.111lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0612P7G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
