The 9GA0912P1H031 is a 92mm ball bearing fan from Sanyo with a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. It has a maximum power dissipation of 25.2W and a noise level of 63dBA. The fan is designed for use with a 12V voltage rating and features a flange mount package type. It operates at a speed of 9700RPM and has a weight of 0.529lb.
Sanyo 9GA0912P1H031 technical specifications.
| Airflow | 141.2CFM |
| Bearing Type | Ball |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 25.2W |
| Noise | 63dBA |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RPM | 9700RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 9700RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.529lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GA0912P1H031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.