Sanyo 9GV0612P1H031 technical specifications.
| Airflow | 75.92CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 60mm |
| Length | 60mm |
| Noise | 63dBA |
| Package Quantity | 90 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9GV |
| Size | 60mm |
| Speed | 14500RPM |
| Termination | Wire Leads |
| Weight | 4.585615oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV0612P1H031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.