
Sanyo BS1D200P10 technical specifications.
| Current Rating | 3A |
| Input Current | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Voltage | 40V |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 24V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 24V |
| Mount | External |
| Output Current | 10mA |
| Output Voltage | 40V |
| Reach SVHC Compliant | No |
| Voltage Rating | 36V |
| Weight | 90g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo BS1D200P10 to view detailed technical specifications.
No datasheet is available for this part.
