Sanyo CP-1700SCR technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.7ah |
| Diameter | 22.9mm |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Package Quantity | 500 |
| Series | Cadnica |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 1.59oz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo CP-1700SCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.