Sanyo CP-1700SCRF9 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.7ah |
| Height | 1.31inch |
| Lead Free | Lead Free |
| Length | 7.9inch |
| Number of Cells | 9 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 10.8V |
| DC Rated Voltage | 10.8V |
| Weight | 0.894lb |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo CP-1700SCRF9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.