The Sanyo CP-3600CRF5 is a 6V nickel cadmium battery with a capacity of 3.6Ah and a 5-cell configuration. It measures 1.94 inches in height, 5.02 inches in length, and 1 inch in width, weighing 0.981 pounds. This rechargeable battery features lead-free construction and solder termination. It is part of the Cadnica series and is suitable for various applications.
Sanyo CP-3600CRF5 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 3.6ah |
| Height | 1.94inch |
| Lead Free | Lead Free |
| Length | 5.02inch |
| Number of Cells | 5 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 0.981lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo CP-3600CRF5 to view detailed technical specifications.
No datasheet is available for this part.