Sanyo FSS250-TL-E technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 30V |
| Lead Free | Lead Free |
| Power Dissipation | 1.8W |
| RoHS | Compliant |
Download the complete datasheet for Sanyo FSS250-TL-E to view detailed technical specifications.
No datasheet is available for this part.