Sanyo FW217-TL-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Resistance | 44mR |
| Drain to Source Voltage (Vdss) | 35V |
| On-State Resistance | 44mR |
| Power Dissipation | 1.8W |
| RoHS | Compliant |
Download the complete datasheet for Sanyo FW217-TL-E to view detailed technical specifications.
No datasheet is available for this part.