Sanyo FW232A-TL-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 30V |
| Power Dissipation | 2.5W |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo FW232A-TL-E to view detailed technical specifications.
No datasheet is available for this part.