Sanyo HR-3U-2100 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2ah |
| Diameter | 14.3mm |
| Height | 1.98inch |
| Lead Free | Lead Free |
| Package Quantity | 960 |
| Series | TWICELL |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 1.02oz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-3U-2100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.