The Sanyo HR-3U-2100F4 is a 4-cell nickel metal hydride battery with a capacity of 2Ah and a voltage rating of 4.8V. It is rechargeable and lead free, with a solder termination. The battery measures 1.98 inches in height, 2.27 inches in length, and 0.57 inches in width, and weighs 0.255 pounds. It is part of the TWICELL series and is packaged individually.
Sanyo HR-3U-2100F4 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2ah |
| Height | 1.98inch |
| Lead Free | Lead Free |
| Length | 2.27inch |
| Number of Cells | 4 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 4.8V |
| DC Rated Voltage | 4.8V |
| Weight | 0.255lb |
| Width | 0.57inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-3U-2100F4 to view detailed technical specifications.
No datasheet is available for this part.