Sanyo HR-3U-2100F5 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2ah |
| Height | 1.98inch |
| Lead Free | Lead Free |
| Length | 2.83inch |
| Number of Cells | 5 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 0.319lb |
| Width | 0.57inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-3U-2100F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.