This 4-cell nickel metal hydride battery has a capacity of 2Ah and a voltage rating of 4.8V. It is lead-free and features solder termination. The battery is rechargeable and part of the TWICELL series. It measures 3.97 inches in height, 1.13 inches in length, 0.57 inches in width, and weighs 0.255 pounds.
Sanyo HR-3U-2100L2X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 2ah |
| Height | 3.97inch |
| Lead Free | Lead Free |
| Length | 1.13inch |
| Number of Cells | 4 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 4.8V |
| DC Rated Voltage | 4.8V |
| Weight | 0.255lb |
| Width | 0.57inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-3U-2100L2X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.