Sanyo HR-4/5SCU technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.9ah |
| Diameter | 23mm |
| Height | 33.5mm |
| Lead Free | Lead Free |
| Output Voltage | 1.2V |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 47g |
| RoHS | Unconfirmed |
Download the complete datasheet for Sanyo HR-4/5SCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.