Sanyo HR-4/5SCUL3X2 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Lead Free | Lead Free |
| Number of Cells | 6 |
| Rechargeability | Rechargeable |
| DC Rated Voltage | 7.2V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sanyo HR-4/5SCUL3X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.