Sanyo HR-4U-800T technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 740mAh |
| Diameter | 10.5mm |
| Height | 44mm |
| Lead Free | Lead Free |
| Package Quantity | 700 |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 0.029lb |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-4U-800T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.