Sanyo HR-AU technical specifications.
| Capacity | 2.7ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 17mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1.2V |
| Weight | 40g |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
