Sanyo HR-AUCL2X5 technical specifications.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.9ah |
| Height | 3.94inch |
| Lead Free | Lead Free |
| Length | 3.35inch |
| Number of Cells | 10 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | TWICELL |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.881lb |
| Width | 0.67inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo HR-AUCL2X5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.