Sanyo KB404XS0 technical specifications.
| Type | DC Motor |
| Output Power | 40W |
| Configuration | Motor Only |
| Operating Torque | 0.13N.m |
| Motor Shape | Square |
| Number of Shafts | 1 |
| Operating Speed | 3000r/min |
| Rotor Inertia | 84g.cm² |
Download the complete datasheet for Sanyo KB404XS0 to view detailed technical specifications.
No datasheet is available for this part.