
120mm axial fan finger guard, constructed from durable steel. This protective accessory, measuring 120mm in height and width, is designed for general thermal management applications. Supplied in bulk packaging, it ensures efficient safeguarding of fan blades.
Sanyo KM120 technical specifications.
| Package/Case | Axial |
| Height | 120mm |
| Material | Steel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 120mm |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KM120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
