Sanyo KR-1300SCL2X3 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.3ah |
| Height | 3.33inch |
| Length | 2.63inch |
| Number of Cells | 6 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 7.2V |
| Weight | 0.596lb |
| Width | 0.88inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-1300SCL2X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.