Sanyo KR-1400AEF7 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.4ah |
| Height | 1.92inch |
| Lead Free | Lead Free |
| Length | 4.6inch |
| Number of Cells | 7 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 8.4V |
| DC Rated Voltage | 8.4V |
| Weight | 0.477lb |
| Width | 0.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-1400AEF7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.