The KR-1400AEL5X2 is a 12V nickel cadmium battery with a capacity of 1.4Ah. It is rechargeable and features a lead-free design with solder termination. The battery has a height of 9.61 inches, a length of 1.31 inches, and a width of 0.66 inches, with a weight of 0.681 pounds. It is available in a single unit package.
Sanyo KR-1400AEL5X2 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.4ah |
| Height | 9.61inch |
| Lead Free | Lead Free |
| Length | 1.31inch |
| Number of Cells | 10 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.681lb |
| Width | 0.66inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-1400AEL5X2 to view detailed technical specifications.
No datasheet is available for this part.