Sanyo KR-1500AUL technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 1.5ah |
| Diameter | 17mm |
| Height | 43mm |
| Lead Free | Lead Free |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| RoHS | Unconfirmed |
Download the complete datasheet for Sanyo KR-1500AUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.