Sanyo KR-7000F technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 7ah |
| Diameter | 33.2mm |
| Height | 3.56inch |
| Lead Free | Lead Free |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Series | Cadnica |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 7.9oz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-7000F to view detailed technical specifications.
No datasheet is available for this part.