The KR-7000FF3 is a 3.6V nickel cadmium battery with a capacity of 7Ah. It is rechargeable and features a lead-free termination. The battery is available in a single unit package and measures 3.56 inches in height, 3.85 inches in length, and 1.28 inches in width. It weighs 1.5 pounds and has a voltage rating of 3.6V.
Sanyo KR-7000FF3 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 7ah |
| Height | 3.56inch |
| Lead Free | Lead Free |
| Length | 3.85inch |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 1.5lb |
| Width | 1.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-7000FF3 to view detailed technical specifications.
No datasheet is available for this part.