Sanyo KR-7000FL4X1 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 7ah |
| Height | 14.24inch |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Number of Cells | 4 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 4.8V |
| DC Rated Voltage | 4.8V |
| Weight | 2lb |
| Width | 1.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-7000FL4X1 to view detailed technical specifications.
No datasheet is available for this part.