Sanyo KR-900AAEC technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 900mAh |
| Diameter | 14.3mm |
| Height | 1.96inch |
| Lead Free | Lead Free |
| Package Quantity | 600 |
| Series | Cadnica |
| Termination | BUTTON |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| Weight | 0.81oz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-900AAEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.