Sanyo KR-900AAECF2X5 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 900mAh |
| Height | 1.96inch |
| Lead Free | Lead Free |
| Length | 2.76inch |
| Number of Cells | 10 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.506lb |
| Width | 1.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-900AAECF2X5 to view detailed technical specifications.
No datasheet is available for this part.