Sanyo KR-900AAECF8 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 900mAh |
| Height | 1.96inch |
| Lead Free | Lead Free |
| Length | 4.41inch |
| Number of Cells | 8 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 9.6V |
| DC Rated Voltage | 9.6V |
| Weight | 0.405lb |
| Width | 0.55inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-900AAECF8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.