Sanyo KR-DHLF6 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 4ah |
| Height | 2.31inch |
| Lead Free | Lead Free |
| Length | 7.7inch |
| Number of Cells | 6 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 7.2V |
| DC Rated Voltage | 7.2V |
| Weight | 1.9lb |
| Width | 1.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-DHLF6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.