Sanyo KR-DHLF9 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 4ah |
| Height | 2.31inch |
| Lead Free | Lead Free |
| Length | 11.55inch |
| Number of Cells | 9 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 10.8V |
| DC Rated Voltage | 10.8V |
| Weight | 2.9lb |
| Width | 1.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-DHLF9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.