The KR-DHLL2X5 is a 12V nickel cadmium battery with a capacity of 4Ah and 10 cells. It is lead free and features solder termination. The battery has a height of 4.63 inches, length of 6.42 inches, and width of 1.28 inches, with a weight of 3.2 pounds.
Sanyo KR-DHLL2X5 technical specifications.
| Battery Chemistry | NICKEL CADMIUM |
| Capacity | 4ah |
| Height | 4.63inch |
| Lead Free | Lead Free |
| Length | 6.42inch |
| Number of Cells | 10 |
| Package Quantity | 1 |
| Rechargeability | Rechargeable |
| Series | Cadnica |
| Termination | Solder |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 3.2lb |
| Width | 1.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo KR-DHLL2X5 to view detailed technical specifications.
No datasheet is available for this part.