Sanyo LA1140 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T16 |
| Width | 3.25 |
| Length | 24.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 7.5 |
| Supply Current-Max | 30 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA1140 to view detailed technical specifications.
No datasheet is available for this part.