The LA1838 is a commercial temperature RF transceiver with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 30 terminals and a dual terminal position. The device is packaged in a 30-pin SDIP package with dimensions of 10.16mm in width and 27.2mm in length. The LA1838 operates within a supply voltage range of 7V to 11V and has a maximum supply current of 44mA.
Sanyo LA1838 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 27.2 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 44 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA1838 to view detailed technical specifications.
No datasheet is available for this part.