The LA1875M is a commercial extended 36-pin RF transceiver from Sanyo. It operates over a temperature range of -30°C to 80°C and has a supply voltage range of 7V to 10V. The device is packaged in a 7.9mm wide and 15.3mm long SSOP-36 package. It has 36 terminals and is designed for use in RF and wireless applications.
Sanyo LA1875M technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 36 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 7.9 |
| Length | 15.3 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA1875M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.