Sanyo LA42205 technical specifications.
| Height | 0.5inch |
| Length | 0.5inch |
| RoHS Compliant | No |
| Weight | 0.01lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo LA42205 to view detailed technical specifications.
No datasheet is available for this part.