The LA4705 is an 18-pin single-ended audio amplifier IC from Sanyo, operating within a temperature range of -35 to 85 degrees Celsius. It can handle a maximum supply voltage of 18V and a minimum of 9V, with a maximum supply current of 250mA. The device is packaged in a SIP18 format with a 0.09 inch height and 0.78 inch width. It is designed for use in audio applications and is suitable for operation in a variety of environments.
Sanyo LA4705 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -35 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 9 |
| Supply Current-Max | 250 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA4705 to view detailed technical specifications.
No datasheet is available for this part.