Sanyo LA4742 technical specifications.
| Height | 0.125inch |
| Length | 0.75inch |
| RoHS Compliant | No |
| Weight | 0.42lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo LA4742 to view detailed technical specifications.
No datasheet is available for this part.