The LA7411 is a commercial-grade audio amplifier with a maximum operating temperature of 65 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It features 24 terminals and a dual terminal position. The amplifier is available in a 24-pin SDIP package with a width of 7.62mm and a length of 21.2mm. It operates within a supply voltage range of 4.8 to 5.5 volts and has a maximum supply current of 54mA.
Sanyo LA7411 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 21.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.8 |
| Supply Current-Max | 54 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA7411 to view detailed technical specifications.
No datasheet is available for this part.