Sanyo LA76814 technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 54 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T54 |
| Width | 15.24 |
| Length | 47.58 |
| Pin Count | 54 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA76814 to view detailed technical specifications.
No datasheet is available for this part.