Sanyo LA78040B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T7 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 16 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LA78040B to view detailed technical specifications.
No datasheet is available for this part.