Sanyo LA78045 technical specifications.
| Height | 0.25inch |
| Length | 1inch |
| RoHS Compliant | No |
| Weight | 0.01lb |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo LA78045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.