This commercial extended vacuum fluorescent display driver from Sanyo features a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 18 terminals and a dual terminal position. The driver operates within a supply voltage range of 4.75 to 55 volts and has a maximum supply current of 8 milliamps. It is packaged in an 18-pin DIP with a width of 7.62 millimeters and a length of 24 millimeters.
Sanyo LB1240 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 24 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 8 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 55 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LB1240 to view detailed technical specifications.
No datasheet is available for this part.