Sanyo LB1620 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 12.7 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 8.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LB1620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.