The Sanyo LB1845 is a commercial extended temperature motor driver IC with 28 pins. It operates within a temperature range of -20°C to 85°C. The device has a single function and is supplied with a nominal voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The LB1845 is packaged in a HSDIP package with dimensions of 12.7mm in width and 27mm in length.
Sanyo LB1845 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFM-T28 |
| Width | 12.7 |
| Length | 27 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo LB1845 to view detailed technical specifications.
No datasheet is available for this part.